There are no models available for this part yet.
Overview of 71914 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71914 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC5986
|
Newark | Standard Bit Spanner #4 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71914 RoHS: Compliant Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$22.5700 | Buy Now | |
DISTI #
71914-ND
|
DigiKey | BIT SPANNER SZ4 0.98" 1=10 PK Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9300 | Buy Now | |
DISTI #
596-71914
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Spanner Insert Bit #4 x 25mm - 10 pack | 0 |
|
$15.7400 / $16.9300 | Order Now | |
Onlinecomponents.com | Spanner Bits RoHS: Compliant |
11 In Stock |
|
$19.1800 / $26.1000 | Buy Now | ||
DISTI #
65015964
|
Verical | 71914 Min Qty: 3 Package Multiple: 3 | Americas - 9 |
|
$27.6380 / $33.9300 | Buy Now | |
Master Electronics | Spanner Bits RoHS: Compliant |
11 In Stock |
|
$19.1800 / $26.1000 | Buy Now | ||
DISTI #
421-973
|
Techni-Tool, Inc. | Wiha 71914 Insert Bit, Spanner, No 4 Size, 1/4" Drive, 25mm OAL, 10/Package | 5 |
|
$20.3100 | Buy Now | |
DISTI #
421-973
|
TestEquity LLC | Wiha 71914 Insert Bit, Spanner, No 4 Size, 1/4" Drive, 25mm OAL, 10/Package | 5 |
|
$20.3100 | Buy Now |