There are no models available for this part yet.
Overview of 71918-134LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-134LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 34 Positions | |
71918-010LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | |
71918-260LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71918-134LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62K7332
|
Newark | Wire-Board Connector, Header, 34 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Contact Termination Type:Through Hole, Product Range:Fci Quickie Series Rohs Compliant: Yes |Amphenol Communications Solutions 71918-134LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.1600 | Buy Now | |
DISTI #
93K5020
|
Newark | Wire-To-Board Connector, Straight, Quickie Series, Through Hole, Header, 34, 2.54 Mm Rohs Compliant: Yes |Amphenol Communications Solutions 71918-134LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.9200 | Buy Now | |
DISTI #
609-1757-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Tube |
350 In Stock |
|
$0.9400 / $2.4800 | Buy Now | |
Future Electronics | Header, PCB Plug, 34 Cont, Solder, Quickie Series, Eject Latch, 2.54mm Pin-Spng, RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.0000 / $1.0600 | Buy Now | ||
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
3308 In Stock |
|
$0.9610 / $1.4110 | Buy Now | ||
DISTI #
71918-134LF
|
TME | Connector: IDC, socket, male, PIN: 34, straight, with ejector, THT Min Qty: 1 | 1103 |
|
$1.1700 / $1.6700 | Buy Now | |
DISTI #
C1S227402458648
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 412 |
|
$1.6400 | Buy Now | |
DISTI #
C1S227400344819
|
Chip1Stop | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant pbFree: No | 24 |
|
$1.1791 / $1.5500 | Buy Now | |
LCSC | PluginP2.54mm Wire To Board Connector ROHS | 2472 |
|
$0.7035 / $0.9417 | Buy Now | ||
Master Electronics | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
3308 In Stock |
|
$0.9610 / $1.4110 | Buy Now |
CAD Models for 71918-134LF by Amphenol Communications Solutions
Part Data Attributes for 71918-134LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
ROHS COMPLIANT
|
Pin Count
|
34
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.339 inch
|
Body Depth
|
0.685 inch
|
Body Length
|
4.16 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
707VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
105000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH & EJECT
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 71918-134LF
This table gives cross-reference parts and alternative options found for 71918-134LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71918-134LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71918-134LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 71918-134LF vs 71918-134LF |