There are no models available for this part yet.
Overview of 71922-106LF by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions | |
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-050LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 50Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. |
Price & Stock for 71922-106LF by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61875680
|
Verical | Conn Ejector Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube Min Qty: 54 Package Multiple: 18 Date Code: 1649 | Americas - 1566 |
|
$0.9516 / $1.7030 | Buy Now |
CAD Models for 71922-106LF by BURNDY
Related Parts for 71922-106LF
-
S3B-PH-SM4-TB(LF)(SN)Headers and Edge Type Connectors
-
71922Terminals and Terminal Blocks
-
UCL1C221MCL1GSFixed Capacitors
-
AT0402BRD0718K2LFixed Resistors
-
MURS360T3GRectifier Diodes
-
STM32L011F4U3TRMicrocontrollers
-
1734366-1Telecom and Datacom Connectors
-
BUK7Y6R0-60EXPower Field-Effect Transistors
-
TLV62084DSGRSwitching Regulator or Controllers