Part Details for 71922-114BLF by Amphenol Corporation
Overview of 71922-114BLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-114BLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 14Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions |
Price & Stock for 71922-114BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71922-114BLF
|
Avnet Americas | Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 71922-114BLF) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Container: Bulk | 0 |
|
RFQ |