Part Details for 71922-118LF by Amphenol Corporation
Overview of 71922-118LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-118LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 18 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions |
Price & Stock for 71922-118LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K7441
|
Avnet Americas | Conn Ejector Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 62K7441) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 361 Partner Stock |
|
$1.2700 / $1.7400 | Buy Now |
DISTI #
71922-118LF
|
Avnet Americas | Conn Ejector Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 71922-118LF) RoHS: Not Compliant Min Qty: 1980 Package Multiple: 660 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 | Buy Now |
DISTI #
649-71922-118LF
|
Mouser Electronics | Headers & Wire Housings 18P R/A EJECT LATCH STANDARD LATCH RoHS: Compliant | 0 |
|
$1.1600 | Order Now |