There are no models available for this part yet.
Overview of 71922-260LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-260LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 60 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
71922-134SLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 34Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
71922-106LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions |
Price & Stock for 71922-260LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71922-260LF
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 71922-260LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9601 | Buy Now | |
DISTI #
649-71922-260LF
|
Mouser Electronics | Headers & Wire Housings 60P R/A EJECT LATCH LOW PROFILE LATCH RoHS: Compliant | 263 |
|
$2.3900 / $4.0200 | Buy Now | |
DISTI #
71922-260LF
|
Avnet Abacus | Conn Ejector Header HDR 60 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 71922-260LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |