Part Details for 71956-312 by Amphenol FCi
Overview of 71956-312 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71956-312
71956-312 CAD Models
71956-312 Part Data Attributes
|
71956-312
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71956-312
Amphenol FCi
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71956-312
This table gives cross-reference parts and alternative options found for 71956-312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71956-312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76326-212 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-312 vs 76326-212 |
SL-112-T-11 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71956-312 vs SL-112-T-11 |
1-103243-0 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71956-312 vs 1-103243-0 |
SL-112-T-31 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71956-312 vs SL-112-T-31 |
SSQ-112-04-L-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71956-312 vs SSQ-112-04-L-S |
SL-112-G-31 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71956-312 vs SL-112-G-31 |
281350-2 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71956-312 vs 281350-2 |
76323-412 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-312 vs 76323-412 |
89885-312H | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 71956-312 vs 89885-312H |
71956-512 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71956-312 vs 71956-512 |