Part Details for 71958-319V by Amphenol Communications Solutions
Overview of 71958-319V by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 71958-319V
71958-319V CAD Models
71958-319V Part Data Attributes:
|
71958-319V
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71958-319V
Amphenol Communications Solutions
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-319V
This table gives cross-reference parts and alternative options found for 71958-319V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-319V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87174-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-319V vs 87174-438 |
1-86450-6 | CONNECTOR, 38 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 71958-319V vs 1-86450-6 |
PSSHSM-519-D-06-GT-C-TR-P-LF | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 71958-319V vs PSSHSM-519-D-06-GT-C-TR-P-LF |
87174-438 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-319V vs 87174-438 |
ESQT-119-02-L-D-334 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71958-319V vs ESQT-119-02-L-D-334 |
ESQT-119-03-G-D-375 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71958-319V vs ESQT-119-03-G-D-375 |
76322-919 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-319V vs 76322-919 |
SFMC-119-03-SM-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 71958-319V vs SFMC-119-03-SM-D |
853-10-038-10-001000 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 71958-319V vs 853-10-038-10-001000 |
M22-6241946 | Board Connector, 38 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Harwin | 71958-319V vs M22-6241946 |