Part Details for 71958-336V by Amphenol FCi
Overview of 71958-336V by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for 71958-336V
71958-336V CAD Models
71958-336V Part Data Attributes:
|
71958-336V
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71958-336V
Amphenol FCi
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-336V
This table gives cross-reference parts and alternative options found for 71958-336V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-336V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-072-10-001000 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 71958-336V vs 803-13-072-10-001000 |
87699-336 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-336V vs 87699-336 |
76325-336 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 71958-336V vs 76325-336 |
803-87-072-30-001101 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 71958-336V vs 803-87-072-30-001101 |
68429-836 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-336V vs 68429-836 |
88934-111 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 71958-336V vs 88934-111 |
91618-436 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 71958-336V vs 91618-436 |
12772SF-YD | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 71958-336V vs 12772SF-YD |
ESQ-136-34-G-D-005 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 71958-336V vs ESQ-136-34-G-D-005 |
12772LF-W3 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 71958-336V vs 12772LF-W3 |