Part Details for 71958-504W by Amphenol FCi
Overview of 71958-504W by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADUCM350-4WBCZ | Analog Devices | OPTIONAL DAUGHTER BOARD |
Part Details for 71958-504W
71958-504W CAD Models
71958-504W Part Data Attributes
|
71958-504W
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71958-504W
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (80) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71958-504W
This table gives cross-reference parts and alternative options found for 71958-504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71958-504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102448-2 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 71958-504W vs 102448-2 |
87381-0861 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 71958-504W vs 87381-0861 |
20021321-00008T7LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 71958-504W vs 20021321-00008T7LF |
102935-3 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE Connectivity | 71958-504W vs 102935-3 |
95242-404LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 71958-504W vs 95242-404LF |
78570-008 | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 71958-504W vs 78570-008 |
87263-0836 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 71958-504W vs 87263-0836 |
71979-4004 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 71958-504W vs 71979-4004 |
89891-604 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 71958-504W vs 89891-604 |
ESQT-104-02-F-D-540 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71958-504W vs ESQT-104-02-F-D-540 |