Part Details for 7196-0070-02 by Yazaki Corp
Overview of 7196-0070-02 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71961-008LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71961-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71966-312LF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Top Entry, Selective Loading, Double Row, 24 positions |
Price & Stock for 7196-0070-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7057 |
|
$0.8850 / $2.3600 | Buy Now | |
DISTI #
7196007002
|
TTI | Automotive Connectors Terminal YESC Female 0.5mm Unsealed RoHS: Compliant pbFree: Pb-Free Min Qty: 90000 Package Multiple: 90000 Container: Reel | Americas - 0 |
|
$0.0510 | Buy Now |