Part Details for 7196-3C-PK by Brady Worldwide Inc
Overview of 7196-3C-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71961-008LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71961-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Strain Relief Latching. | |
71966-312LF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Top Entry, Selective Loading, Double Row, 24 positions |
Price & Stock for 7196-3C-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-7196-3C-PK-ND
|
DigiKey | B946 7196-3C BK/YW STY-3C 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6300 | Buy Now |
DISTI #
73393902
|
RS | NATURAL GAS Pipe Marker Style 3C Arrows Vinyl Black on Yellow 3 per Card, 5 PK | Brady 7196-3C-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$16.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now |