71973-0220
Molex
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 71973-0220 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RFB0810-220L Coilcraft Inc General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB1010-220L Coilcraft Inc General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
ZSPM402209KITV3P0 Renesas Electronics Corporation Evaluation Kit for ZSPM4022-09

Price & Stock for 71973-0220 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 59H4459
Newark Header Connector, pcb Mount, plug,40 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 71973-0220 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $11.4400
$11.4400 Buy Now
Onlinecomponents.com 2.54mm Pitch C-Grid® PCB Connector, Dual Row, Right Angle, Early Entry Receptacle, without Flange, 40 Circuits RoHS: Compliant 0
  • 240 $11.2000
  • 480 $10.7800
  • 500 $8.9800
  • 1,000 $7.4800
  • 2,500 $6.5100
  • 5,000 $6.0600
$6.0600 / $11.2000 Buy Now

CAD Models for 71973-0220 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71973-0220 by Molex

71973-0220
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.224 inch
Body Depth
0.345 inch
Body Length
1.995 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.3344 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 71973-0220
    Molex
    Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 71973-0220

This table gives cross-reference parts and alternative options found for 71973-0220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-0220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71973-0420 Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Molex 71973-0220 vs 71973-0420
71973-0320 Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Molex 71973-0220 vs 71973-0320
Part Number Description Manufacturer Compare
63453-040 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi 71973-0220 vs 63453-040
71973-1220 Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Molex 71973-0220 vs 71973-1220
86456-140 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 71973-0220 vs 86456-140
2-535598-0 40 MODIV VRT DR CE RCPT ASSY TE Connectivity 71973-0220 vs 2-535598-0
HIF6B-40DA-1.27DS Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 71973-0220 vs HIF6B-40DA-1.27DS
HIF6A-40DA-1.27DSA Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Hirose Electric Co Ltd 71973-0220 vs HIF6A-40DA-1.27DSA
89588-020LF Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 71973-0220 vs 89588-020LF
PS-40SD-D4T1-1 Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 71973-0220 vs PS-40SD-D4T1-1
86456-140 Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions 71973-0220 vs 86456-140
SSW-120-22-G-D-RA-LL Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Samtec Inc 71973-0220 vs SSW-120-22-G-D-RA-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71973-0220 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71973-0220 by Molex

Select Manufacturer
Which Manufacturer of 71973-0220 would you like to use for your alert(s)?
  • Please alert me when 71973-0220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71973-0220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71973-0220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71973-0220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71973-0220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71973-0220 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: