-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6085
|
Newark | Cgrid Th Ra Erly Rec Dr 15Sau 20Ckt |Molex 71973-6210 Min Qty: 2016 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 | Buy Now |
DISTI #
0719736210
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719736210) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-71973-6210
|
Mouser Electronics | Headers & Wire Housings CGrid TH RA Erly Rec DR 15 SAu 20Ckt RoHS: Compliant | 0 |
|
$6.0000 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® PCB Connector, Dual Row, Right Angle, Early Entry Receptacle, with Pegs, without Flange, 20 Circuits, Lead-Free | 0 |
|
$5.0400 / $6.2200 | Buy Now |
DISTI #
0719736210
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719736210) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71973-6210
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-6210
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 71973-6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74164-0020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 71973-6210 vs 74164-0020 |