Part Details for 71973-8420 by Molex
Overview of 71973-8420 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71973-8420
71973-8420 CAD Models
71973-8420 Part Data Attributes
|
71973-8420
Molex
Buy Now
Datasheet
|
Compare Parts:
71973-8420
Molex
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | TIN (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71973-8420
This table gives cross-reference parts and alternative options found for 71973-8420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71973-8420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67222-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-8420 vs 67222-520 |
71973-9220 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71973-8420 vs 71973-9220 |
76282-320 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 71973-8420 vs 76282-320 |
533907-4 | 40 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 71973-8420 vs 533907-4 |
88577-420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-8420 vs 88577-420 |
71973-2720 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71973-8420 vs 71973-2720 |
67224-020 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-8420 vs 67224-020 |
71973-9420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71973-8420 vs 71973-9420 |
8614-20-2-LO-1 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-8420 vs 8614-20-2-LO-1 |
67222-020 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 71973-8420 vs 67222-020 |