Part Details for 71979-3607 by Molex
Overview of 71979-3607 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71979-3607
71979-3607 CAD Models
71979-3607 Part Data Attributes:
|
71979-3607
Molex
Buy Now
Datasheet
|
Compare Parts:
71979-3607
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN (75) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71979-3607
This table gives cross-reference parts and alternative options found for 71979-3607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71979-3607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71973-5207 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71979-3607 vs 71973-5207 |
CDS14S-05M001-TH | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | 71979-3607 vs CDS14S-05M001-TH |
87263-1499 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 71979-3607 vs 87263-1499 |
M55302/64LA14F | Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | 71979-3607 vs M55302/64LA14F |
71973-6707 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71979-3607 vs 71973-6707 |
71973-4407 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 71979-3607 vs 71973-4407 |
147096-7 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71979-3607 vs 147096-7 |
93691-014 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 71979-3607 vs 93691-014 |
M55302/58LH14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 71979-3607 vs M55302/58LH14Y |
2-533009-4 | 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 71979-3607 vs 2-533009-4 |