Part Details for 71988-144 by Amphenol FCi
Overview of 71988-144 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 71988-144
71988-144 CAD Models
71988-144 Part Data Attributes
|
71988-144
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71988-144
Amphenol FCi
Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71988-144
This table gives cross-reference parts and alternative options found for 71988-144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71988-144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-102398-0 | CONNECTOR, 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 71988-144 vs 2-102398-0 |
71612-544 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71988-144 vs 71612-544 |
93682-144L | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 71988-144 vs 93682-144L |
FFSD-22-S-12.00-01-N | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71988-144 vs FFSD-22-S-12.00-01-N |
14-56-5442 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 71988-144 vs 14-56-5442 |
73359-144 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71988-144 vs 73359-144 |
66903-044 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71988-144 vs 66903-044 |
77337-444 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71988-144 vs 77337-444 |
2-102398-0 | 44 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 71988-144 vs 2-102398-0 |
77337-544 | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 71988-144 vs 77337-544 |