Part Details for 71990-308 by Amphenol FCi
Overview of 71990-308 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 71990-308
71990-308 CAD Models
71990-308 Part Data Attributes
|
71990-308
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71990-308
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71990-308
This table gives cross-reference parts and alternative options found for 71990-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71990-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51763-100800CA | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 71990-308 vs 51763-100800CA |
A-7674-B8D502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 71990-308 vs A-7674-B8D502A |
87369-0805 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | 71990-308 vs 87369-0805 |
09-76-1080 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Molex | 71990-308 vs 09-76-1080 |
A-7674-D8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 71990-308 vs A-7674-D8L102A |
10022753-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | 71990-308 vs 10022753-108 |
A-7674-C8J154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 71990-308 vs A-7674-C8J154A |
502360-0870 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 71990-308 vs 502360-0870 |
48103-0812 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 71990-308 vs 48103-0812 |
65039-064 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 71990-308 vs 65039-064 |