Part Details for 71991-307LF by Amphenol Communications Solutions
Overview of 71991-307LF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 14 Positions, 2.54mm (0.100in) Pitch | |
71991-332LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 64 Positions, 2.54mm (0.100in) Pitch | |
71991-344LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 88 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71991-307LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K7516
|
Newark | Btb Conn, Rcpt, 14Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:Dubox 71991 Series Rohs Compliant: Yes |Amphenol Communications Solutions 71991-307LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$1.1600 | Buy Now |
DISTI #
2266-71991-307LF-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 30 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
396 In Stock |
|
$2.0800 / $2.6300 | Buy Now |
DISTI #
609-4501-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD PCB Min Qty: 30 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3696 Package Multiple: 462 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
396 Partner Stock |
|
$1.2100 / $1.6900 | Buy Now |
DISTI #
C1S227401886455
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 462 |
|
$0.4100 | Buy Now |
DISTI #
C1S227401885809
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 248 |
|
$2.3400 / $2.7200 | Buy Now |
DISTI #
C1S227400759446
|
Chip1Stop | Conn Socket Strip RCP 14 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant pbFree: Yes | 120 |
|
$1.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
396 Partner Stock |
|
$1.2100 / $1.6900 | Buy Now |
Part Details for 71991-307LF
71991-307LF CAD Models
71991-307LF Part Data Attributes
|
71991-307LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71991-307LF
Amphenol Communications Solutions
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 14 Positions, 2.54mm (0.100in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 225 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for 71991-307LF
This table gives cross-reference parts and alternative options found for 71991-307LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71991-307LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71991-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol FCi | 71991-307LF vs 71991-307 |