There are no models available for this part yet.
Overview of 71991-408LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-408LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 16 Positions, 2.54mm (0.100in) Pitch | |
71991-332LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 64 Positions, 2.54mm (0.100in) Pitch | |
71991-344LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 88 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 71991-408LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71991-408LF
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 71991-408LF) RoHS: Compliant Min Qty: 2436 Package Multiple: 406 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$0.6477 | Buy Now | |
DISTI #
649-71991-408LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16P BtB RECPT DR TMT TIN/NI VERTICAL RoHS: Compliant | 0 |
|
$0.7410 / $0.7960 | Order Now | |
DISTI #
71991-408LF
|
Avnet Abacus | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 71991-408LF) RoHS: Compliant Min Qty: 2436 Package Multiple: 406 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |