Part Details for 719W-00/02 by Qualtek Electronics Corporation
Overview of 719W-00/02 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 719W-00/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6977
|
Newark | Connector, Power Entry, Plug, 10A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Fuse Size:5 X 20 Mm Rohs Compliant: Yes |Qualtek Electronics 719W-00/02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$1.5600 / $1.7000 | Buy Now |
DISTI #
Q201-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
20048 In Stock |
|
$1.1312 / $1.7300 | Buy Now |
DISTI #
562-719W-00/02
|
Mouser Electronics | AC Power Entry Modules AC RECEP WITH DUAL FUSE HOLDER 10A 250V RoHS: Compliant | 5268 |
|
$1.1300 / $1.7300 | Buy Now |
DISTI #
70133365
|
RS | IEC Plug, 10 A/250 VAC, Solder Terminal, Panel Mount, 719W Series | Qualtek Electronics Corp. 719W-00/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 100 |
|
$1.9500 / $2.4700 | Buy Now |
|
Future Electronics | Pole-Pole 5 kV Pole-Panel 4 kV 250 VAC 10 A Dual Fuseholder AC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.4600 / $1.5500 | Buy Now |
DISTI #
QTK719W-00/02
|
Heilind Electronics | Americas - 916 in Stock |
|
$1.7278 / $2.1560 | Buy Now | |
|
Onlinecomponents.com | Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Through hole - Rectangular - 27.00mm x 31.40mm - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused RoHS: Compliant |
3040 In Stock 24974 Factory Stock |
|
$1.2700 / $2.3400 | Buy Now |
DISTI #
61144648
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Fuse ST 1 Port RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2144 | Americas - 3040 |
|
$2.1330 / $2.7152 | Buy Now |
DISTI #
QTK719W-00/02
|
Interstate Connecting Components | 305 |
|
$1.7278 / $2.1560 | Buy Now | |
|
Master Electronics | Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Through hole - Rectangular - 27.00mm x 31.40mm - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused RoHS: Compliant |
3040 In Stock 24974 Factory Stock |
|
$1.2700 / $2.3400 | Buy Now |
Part Details for 719W-00/02
719W-00/02 CAD Models
719W-00/02 Part Data Attributes
|
719W-00/02
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
719W-00/02
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: TUV, UL | |
Body Breadth | 1.3 inch | |
Body Depth | 0.73 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |