Part Details for 719W-00/03 by Qualtek Electronics Corporation
Overview of 719W-00/03 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 719W-00/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6978
|
Newark | Power Entry, Rcpt, 10A, 250Vac, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Receptacle Rohs Compliant: Yes |Qualtek Electronics 719W-00/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$1.5600 / $1.7000 | Buy Now |
DISTI #
Q202-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1260 In Stock |
|
$1.2371 / $2.9300 | Buy Now |
DISTI #
562-719W-0003
|
Mouser Electronics | AC Power Entry Modules INLET FUSED SCRW MNT RoHS: Compliant | 1453 |
|
$1.2300 / $2.6500 | Buy Now |
DISTI #
70133366
|
RS | Inlet Power Screw Mount 250 VAC 10 A 10 Megohms (Min.) Nylon UL 94 V-0 | Qualtek Electronics Corp. 719W-00/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 451 |
|
$2.1900 / $2.7700 | Buy Now |
|
Future Electronics | Pole-Pole 5 kV Pole-Panel 4 kV 250 VAC 10 A Dual Fuseholder AC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
QTK719W-00/03
|
Heilind Electronics | Americas - 277 in Stock |
|
$1.7942 / $2.3325 | Buy Now | |
|
Onlinecomponents.com | Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused RoHS: Compliant |
1705 In Stock 48412 Factory Stock |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
78950604
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 15A Fuse ST 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2118 | Americas - 1700 |
|
$1.5730 / $2.1190 | Buy Now |
|
Quest Components | POWER ENTRY MODULE, AC RECEPTACLE, DUAL FUSE HOLDER, 10A 250V | 5 |
|
$2.1735 / $2.3625 | Buy Now |
DISTI #
QTK719W-00/03
|
Interstate Connecting Components | 92 |
|
$1.7942 / $2.3325 | Buy Now |
Part Details for 719W-00/03
719W-00/03 CAD Models
719W-00/03 Part Data Attributes
|
719W-00/03
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
719W-00/03
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: TUV, UL | |
Body Breadth | 1.299 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |