Part Details for 71M6533-IGT/F by Silergy Corporation
Overview of 71M6533-IGT/F by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71M6533-IGT/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M6533-IGT/F
|
Avnet Americas | Energy Meter IC 100-Pin LQFP Bulk - Rail/Tube (Alt: 71M6533-IGT/F) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
71M6533-IGT/F
|
Avnet Asia | Energy Meter IC 100-Pin LQFP Bulk (Alt: 71M6533-IGT/F) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 71M6533-IGT/F
71M6533-IGT/F CAD Models
71M6533-IGT/F Part Data Attributes
|
71M6533-IGT/F
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
71M6533-IGT/F
Silergy Corporation
Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 71M6533-IGT/F
This table gives cross-reference parts and alternative options found for 71M6533-IGT/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6533-IGT/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6533-IGT/F | Analog Circuit, 1 Func, CMOS, PQFP100, LEAD FREE, LQFP-100 | Maxim Integrated Products | 71M6533-IGT/F vs 71M6533-IGT/F |