Part Details for 71M6541F-IGTR/F by Analog Devices Inc
Results Overview of 71M6541F-IGTR/F by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71M6541F-IGTR/F Information
71M6541F-IGTR/F by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 71M6541F-IGTR/F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC ENERGY METER SGL PHSE 64LQFP | 35835 |
|
RFQ |
US Tariff Estimator: 71M6541F-IGTR/F by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 71M6541F-IGTR/F
71M6541F-IGTR/F Part Data Attributes
|
|
71M6541F-IGTR/F
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
71M6541F-IGTR/F
Analog Devices Inc
Analog Circuit, 1 Func, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Lqfp-64 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 8.7 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
Alternate Parts for 71M6541F-IGTR/F
This table gives cross-reference parts and alternative options found for 71M6541F-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6541F-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 71M6541F-IGTR/F | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PQFP64 | 71M6541F-IGTR/F vs 71M6541F-IGTR/F |
| 71M6541FT-IGTR/F | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | 71M6541F-IGTR/F vs 71M6541FT-IGTR/F |
| 71M6541F-IGT/F | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, PQFP64 | 71M6541F-IGTR/F vs 71M6541F-IGT/F |
| 71M6541FT-IGT/F | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, PQFP64, ROHS COMPLIANT, LQFP-64 | 71M6541F-IGTR/F vs 71M6541FT-IGT/F |
| 71M6541F | Analog Devices Inc | Check for Price | Analog Circuit | 71M6541F-IGTR/F vs 71M6541F |