Part Details for 71PI3220JH30K by KEMET Corporation
Overview of 71PI3220JH30K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71PI3220JH30K
71PI3220JH30K CAD Models
71PI3220JH30K Part Data Attributes
|
71PI3220JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PI3220JH30K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 253 mΩ | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 71PI3220JH30K
This table gives cross-reference parts and alternative options found for 71PI3220JH30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PI3220JH30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3220JHM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R463I3220JHM2K |
R71PI3220AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R71PI3220AA30K |
R463I322040M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R463I322040M2K |
R463I3220JMM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R463I3220JMM2K |
463I3220JEM2K | Film Capacitor | KEMET Corporation | 71PI3220JH30K vs 463I3220JEM2K |
R463I322050M2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R463I322050M2K |
R463I3220JEM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs R463I3220JEM2K |
71PI32204030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 71PI3220JH30K vs 71PI32204030K |
463I3220CKM2K | Film Capacitor | KEMET Corporation | 71PI3220JH30K vs 463I3220CKM2K |
463I3220JAM2K | Film Capacitor | KEMET Corporation | 71PI3220JH30K vs 463I3220JAM2K |