-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71T75602S150PFG8 | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T75602S150PFG8
|
Avnet Americas | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM - Tape and Reel (Alt: 71T75602S150PFG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$30.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$24.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71T75602S150PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71T75602S150PFG8
Renesas Electronics Corporation
2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71T75602S150PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75602S150PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75602S166BGI | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75602S150PFG8 vs 71T75602S166BGI |
71T75602S150PFG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71T75602S150PFG8 vs 71T75602S150PFG |
71T75602S133BG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75602S150PFG8 vs 71T75602S133BG |
71T75602S166BGG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75602S150PFG8 vs 71T75602S166BGG |
71T75602S133BGGI | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75602S150PFG8 vs 71T75602S133BGGI |