Part Details for 71T75902S85BG by Integrated Device Technology Inc
Overview of 71T75902S85BG by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71T75902S85BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71T75902S85BG-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 119PBGA Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$35.7300 | Buy Now |
|
Rochester Electronics | 71T75902 - 1M X 18 2.5V Synchronous ZBT SRAM 2.5V I/O, Burst Counter Flow-Through Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$30.6700 / $36.0800 | Buy Now |
Part Details for 71T75902S85BG
71T75902S85BG CAD Models
71T75902S85BG Part Data Attributes
|
71T75902S85BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71T75902S85BG
Integrated Device Technology Inc
PBGA-119, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | 14 X 22 MM, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 90 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71T75902S85BG
This table gives cross-reference parts and alternative options found for 71T75902S85BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75902S85BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75902S85BG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71T75902S85BG vs 71T75902S85BG8 |
IDT71T75902S85BG | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs IDT71T75902S85BG |
71T75902S85BGGI8 | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs 71T75902S85BGGI8 |
71T75902S85BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71T75902S85BG vs 71T75902S85BGG8 |
IDT71T75902S85BGI8 | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs IDT71T75902S85BGI8 |
71T75902S85BGG | 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71T75902S85BG vs 71T75902S85BGG |
IDT71T75902S85BGG | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs IDT71T75902S85BGG |
71T75902S85BGG | PBGA-119, Tray | Integrated Device Technology Inc | 71T75902S85BG vs 71T75902S85BGG |
IDT71T75902S85BG8 | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs IDT71T75902S85BG8 |
IDT71T75902S85BGI | ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71T75902S85BG vs IDT71T75902S85BGI |