71T75902S85BG
Description: 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA84/Tray

Overview of 71T75902S85BG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71T75902S85BGG8 Renesas Electronics Corporation 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM
71T75902S85BG Renesas Electronics Corporation 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM
71T75902S85BG8 Renesas Electronics Corporation 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM

Price & Stock for 71T75902S85BG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71T75902S85BG
Avnet Americas 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM - Trays (Alt: 71T75902S85BG) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 65 Partner Stock
  • 11 $37.1100
  • 20 $36.1204
  • 30 $35.1308
  • 60 $34.1412
  • 110 $33.1516
  • 550 $32.1620
  • 1,100 $31.1724
$31.1724 / $37.1100 Buy Now

CAD Models for 71T75902S85BG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71T75902S85BG by Renesas Electronics Corporation

71T75902S85BG
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PBGA
Pin Count
119
Manufacturer Package Code
BG119
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
85 ns
Clock Frequency-Max (fCLK)
90.9 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
119
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
2.375 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71T75902S85BG
    Renesas Electronics Corporation
    2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA84/Tray
    VS

Alternate Parts for 71T75902S85BG

This table gives cross-reference parts and alternative options found for 71T75902S85BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71T75902S85BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71T75902S85BGG PBGA-119, Tray Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BGG
IDT71T75902S85BGI8 ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGI8
71T75902S85BG8 PBGA-119, Reel Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BG8
IDT71T75902S85BG ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BG
IDT71T75902S85BGGI ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGGI
IDT71T75902S85BGI ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGI
71T75902S85BGG 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA84/Tray Renesas Electronics Corporation 71T75902S85BG vs 71T75902S85BGG
IDT71T75902S85BG8 ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BG8
71T75902S85BGI ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BGI
71T75902S85BG8 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA0/Reel Renesas Electronics Corporation 71T75902S85BG vs 71T75902S85BG8
Part Number Description Manufacturer Compare
71T75902S85BGG8 PBGA-119, Reel Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BGG8
IDT71T75902S85BGI ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGI
IDT71T75902S85BG8 ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BG8
IDT71T75902S85BGG ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGG
IDT71T75902S85BGGI ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGGI
71T75902S85BGI8 ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BGI8
IDT71T75902S85BGI8 ZBT SRAM, 1MX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc 71T75902S85BG vs IDT71T75902S85BGI8
71T75902S85BG8 PBGA-119, Reel Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BG8
71T75902S85BGG PBGA-119, Tray Integrated Device Technology Inc 71T75902S85BG vs 71T75902S85BGG
71T75902S85BGG8 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA0/Reel Renesas Electronics Corporation 71T75902S85BG vs 71T75902S85BGG8

Related Parts for 71T75902S85BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71T75902S85BG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71T75902S85BG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71T75902S85BG would you like to use for your alert(s)?
  • Please alert me when 71T75902S85BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71T75902S85BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71T75902S85BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71T75902S85BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71T75902S85BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71T75902S85BG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: