Part Details for 71V2556S133PFG by Integrated Device Technology Inc
Overview of 71V2556S133PFG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V2556S133PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V2556S133PFG-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 100TQFP Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for 71V2556S133PFG
71V2556S133PFG CAD Models
71V2556S133PFG Part Data Attributes
|
71V2556S133PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2556S133PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, GREEN, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-08-01 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 71V2556S133PFG
This table gives cross-reference parts and alternative options found for 71V2556S133PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2556S133PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V546S133PF | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2556S133PFG vs 71V546S133PF |
71V3556XS133PFG | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V2556S133PFG vs 71V3556XS133PFG |
71V546S133PF8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2556S133PFG vs 71V546S133PF8 |
71V546S133PFG | 3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V2556S133PFG vs 71V546S133PFG |
71V3556S133PFG | TQFP-100, Tray | Integrated Device Technology Inc | 71V2556S133PFG vs 71V3556S133PFG |
IDT71V3556XS133PFG | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V2556S133PFG vs IDT71V3556XS133PFG |
71V3556S133PFG | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | 71V2556S133PFG vs 71V3556S133PFG |
71V3556S133PFG8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V2556S133PFG vs 71V3556S133PFG8 |
71V546XS133PFG | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Renesas Electronics Corporation | 71V2556S133PFG vs 71V546XS133PFG |
IDT71V546S133PFG | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V2556S133PFG vs IDT71V546S133PFG |