Part Details for 71V2556XSA166BG by Integrated Device Technology Inc
Overview of 71V2556XSA166BG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V2556XSA166BG
71V2556XSA166BG CAD Models
71V2556XSA166BG Part Data Attributes
|
71V2556XSA166BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V2556XSA166BG
Integrated Device Technology Inc
ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 71V2556XSA166BG
This table gives cross-reference parts and alternative options found for 71V2556XSA166BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2556XSA166BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3556SA166BGG8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V2556XSA166BG vs 71V3556SA166BGG8 |
IDT71V3556SA166BGG8 | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs IDT71V3556SA166BGG8 |
IDT71V3556SA166BGG | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs IDT71V3556SA166BGG |
71V2556SA166BGG8 | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs 71V2556SA166BGG8 |
IDT71V3556SA166BG | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs IDT71V3556SA166BG |
71V3556SA166BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V2556XSA166BG vs 71V3556SA166BGG8 |
IDT71V3556SA166BG8 | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs IDT71V3556SA166BG8 |
71V3556SA166BG8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V2556XSA166BG vs 71V3556SA166BG8 |
71V3556SA166BGG | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA84/Tray | Renesas Electronics Corporation | 71V2556XSA166BG vs 71V3556SA166BGG |
71V2556SA166BGG | ZBT SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119 | Integrated Device Technology Inc | 71V2556XSA166BG vs 71V2556SA166BGG |