Memory
71V2558S166BQ
Integrated Device Technology Inc
Description: ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165

Overview of 71V2558S166BQ by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 71V2558S166BQ by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V2558S166BQ by Integrated Device Technology Inc

71V2558S166BQ
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
13 X 15 MM, FPBGA-165
Pin Count
165
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e0
Length
15 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
Want to compare parts?
  1. 71V2558S166BQ
    Integrated Device Technology Inc
    ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165
    VS

Alternate Parts for 71V2558S166BQ

This table gives cross-reference parts and alternative options found for 71V2558S166BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2558S166BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V2558S166BQ ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs IDT71V2558S166BQ
Part Number Description Manufacturer Compare
IDT71V3559SA80BQI ZBT SRAM, 256KX18, 8ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs IDT71V3559SA80BQI
71V3579YSA80BQGI Cache SRAM, 256KX18, 8ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs 71V3579YSA80BQGI
IS61NLF25618A-7.5B3 ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 Integrated Silicon Solution Inc 71V2558S166BQ vs IS61NLF25618A-7.5B3
71V3559S75BQGI ZBT SRAM, 256KX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs 71V3559S75BQGI
IS61LPS25618A-200B3 256KX18 CACHE SRAM, 3.1ns, PBGA165, 15 X 13 MM, TF-BGA-165 ABLIC Inc. 71V2558S166BQ vs IS61LPS25618A-200B3
71V3579YS85BQG Cache SRAM, 256KX18, 8.5ns, CMOS, PBGA165, ROHS COMPLIANT, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs 71V3579YS85BQG
IDT71V2548SA133BQI ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs IDT71V2548SA133BQI
IDT71V2548XS133BQI ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs IDT71V2548XS133BQI
71V3558S133BQGI ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 Integrated Device Technology Inc 71V2558S166BQ vs 71V3558S133BQGI
IDT71V3558SA133BQ ZBT SRAM, 256KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165 Integrated Device Technology Inc 71V2558S166BQ vs IDT71V3558SA133BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V2558S166BQ by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V2558S166BQ by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V2558S166BQ would you like to use for your alert(s)?
  • Please alert me when 71V2558S166BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V2558S166BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V2558S166BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V2558S166BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V2558S166BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V2558S166BQ by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: