Memory
71V2558S200PF8
Integrated Device Technology Inc
Description: TQFP-100, Reel

Overview of 71V2558S200PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71V2558S200PF8 Renesas Electronics Corporation 256K X 18 2.5V I/O ZBT PB

CAD Models for 71V2558S200PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V2558S200PF8 by Integrated Device Technology Inc

71V2558S200PF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Manufacturer Package Code
PK100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. 71V2558S200PF8
    Integrated Device Technology Inc
    TQFP-100, Reel
    VS

Alternate Parts for 71V2558S200PF8

This table gives cross-reference parts and alternative options found for 71V2558S200PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V2558S200PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V2558S200PF9 TQFP-100, Tray Integrated Device Technology Inc 71V2558S200PF8 vs 71V2558S200PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V2558S200PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V2558S200PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V2558S200PF8 would you like to use for your alert(s)?
  • Please alert me when 71V2558S200PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V2558S200PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V2558S200PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V2558S200PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V2558S200PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V2558S200PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: