Part Details for 71V256SA15YG8 by Renesas Electronics Corporation
Overview of 71V256SA15YG8 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71V256SA15YG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8458
|
Newark | Sram, 256Kbit, 0 To 70 Deg C Rohs Compliant: Yes |Renesas 71V256SA15YG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 / $1.4900 | Buy Now |
DISTI #
800-1469-1-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
284 In Stock |
|
$1.5653 / $1.9900 | Buy Now |
|
Renesas Electronics America | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1 Container: Cut Tape (CT) | 284 |
|
$1.5653 / $1.9900 | Buy Now |
Part Details for 71V256SA15YG8
71V256SA15YG8 CAD Models
71V256SA15YG8 Part Data Attributes
|
71V256SA15YG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V256SA15YG8
Renesas Electronics Corporation
3.3V, 32K X 8 Asynchronous Static RAM, SOJ0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Pin Count | 28 | |
Manufacturer Package Code | PJG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5184 mm |