Memory
71V321L25PFG8
Description: TQFP-64, Reel

Overview of 71V321L25PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
71V321L25PFG8 Renesas Electronics Corporation 2K x 8 3.3V Dual-Port RAM

CAD Models for 71V321L25PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V321L25PFG8 by Integrated Device Technology Inc

71V321L25PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64
Pin Count
64
Manufacturer Package Code
PNG64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V321L25PFG8
    Integrated Device Technology Inc
    TQFP-64, Reel
    VS

Alternate Parts for 71V321L25PFG8

This table gives cross-reference parts and alternative options found for 71V321L25PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V321L25PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71321SA25PFGI8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71321SA25PFGI8
71321SA25PF9 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs 71321SA25PF9
IDT71V321L25PFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321L25PFGI
71V321S25PF8 TQFP-64, Reel Integrated Device Technology Inc 71V321L25PFG8 vs 71V321S25PF8
IDT71V321L25PFG8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321L25PFG8
71V321L25PF TQFP-64, Tray Integrated Device Technology Inc 71V321L25PFG8 vs 71V321L25PF
IDT71V321S25PF8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321S25PF8
71V321S25PFG8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs 71V321S25PFG8
IDT71V321S25PFG8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321S25PFG8
IDT71321SA25PFG8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71321SA25PFG8
Part Number Description Manufacturer Compare
71V321L25TF8 TQFP-64, Reel Integrated Device Technology Inc 71V321L25PFG8 vs 71V321L25TF8
IDT71V321S25PF9 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321S25PF9
71V321L25PFI TQFP-64, Tray Integrated Device Technology Inc 71V321L25PFG8 vs 71V321L25PFI
71321LA25TFI8 TQFP-64, Reel Integrated Device Technology Inc 71V321L25PFG8 vs 71321LA25TFI8
IDT71421SA25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71421SA25J8
IDT71V321L25TFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321L25TFGI
71321LA25TFGI8 TQFP-64, Reel Integrated Device Technology Inc 71V321L25PFG8 vs 71321LA25TFGI8
IDT71321LA25PFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71321LA25PFGI
IDT71321LA25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71321LA25J8
IDT71V321L25J Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 71V321L25PFG8 vs IDT71V321L25J

Related Parts for 71V321L25PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V321L25PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V321L25PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V321L25PFG8 would you like to use for your alert(s)?
  • Please alert me when 71V321L25PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V321L25PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V321L25PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V321L25PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V321L25PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V321L25PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: