-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V3556SA133BGGI-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 119PBGA Min Qty: 168 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$10.3945 | Buy Now |
DISTI #
71V3556SA133BGGI
|
Avnet Americas | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O - Trays (Alt: 71V3556SA133BGGI) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$8.7757 / $10.0195 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$8.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$8.6400 | Buy Now |
DISTI #
71V3556SA133BGGI
|
Avnet Silica | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O (Alt: 71V3556SA133BGGI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V3556SA133BGGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V3556SA133BGGI
Renesas Electronics Corporation
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BGG119 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V3556SA133BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3556SA133BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3556SA133BGGI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V3556SA133BGGI vs IDT71V3556SA133BGGI8 |
71V3556SA133BGI8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V3556SA133BGGI vs 71V3556SA133BGI8 |
IDT71V3556XSA133BGGI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V3556SA133BGGI vs IDT71V3556XSA133BGGI |
71V3556SA133BGGI | PBGA-119, Tray | Integrated Device Technology Inc | 71V3556SA133BGGI vs 71V3556SA133BGGI |
71V3556XSA133BGGI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V3556SA133BGGI vs 71V3556XSA133BGGI |
71V3556SA133BGGI8 | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | 71V3556SA133BGGI vs 71V3556SA133BGGI8 |
IDT71V3556SA133BGI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V3556SA133BGGI vs IDT71V3556SA133BGI |
71V3556SA133BGGI8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V3556SA133BGGI vs 71V3556SA133BGGI8 |
71V2556XSA133BGGI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PBGA119, 22 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | 71V3556SA133BGGI vs 71V2556XSA133BGGI |
71V3556SA133BGI | PBGA-119, Tray | Integrated Device Technology Inc | 71V3556SA133BGGI vs 71V3556SA133BGI |