Memory
71V3559S85PFG
Description: TQFP-100, Tray

Overview of 71V3559S85PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
71V3559S85PFG Renesas Electronics Corporation 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O
71V3559S85PFG8 Renesas Electronics Corporation 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O

Price & Stock for 71V3559S85PFG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 71V3559 - 128K X 36, 256K X 18, 3.3V Synchronous ZBT SRAM ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 22
  • 1 $6.5500
  • 25 $6.4200
  • 100 $6.1600
  • 500 $5.8900
  • 1,000 $5.5700
$5.5700 / $6.5500 Buy Now

CAD Models for 71V3559S85PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V3559S85PFG by Integrated Device Technology Inc

71V3559S85PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
14 X 20 MM, PLASTIC, TQFP-100
Pin Count
100
Manufacturer Package Code
PKG100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1998-08-01
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH ARCHITECHTURE
Alternate Memory Width
18
Clock Frequency-Max (fCLK)
90 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V3559S85PFG
    Integrated Device Technology Inc
    TQFP-100, Tray
    VS

Alternate Parts for 71V3559S85PFG

This table gives cross-reference parts and alternative options found for 71V3559S85PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3559S85PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PF8
IDT71V3559S85PF ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PF
IDT71V3559S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PFG
71V3559S85PFG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3559S85PFG vs 71V3559S85PFG
71V3559S85PF ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100 Integrated Device Technology Inc 71V3559S85PFG vs 71V3559S85PF
71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100 Integrated Device Technology Inc 71V3559S85PFG vs 71V3559S85PF8
71V3559S85PFG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3559S85PFG vs 71V3559S85PFG8
71V3559S85PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V3559S85PFG vs 71V3559S85PFG8
Part Number Description Manufacturer Compare
71V3559S85PFG 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP72/Tray Renesas Electronics Corporation 71V3559S85PFG vs 71V3559S85PFG
IDT71V3559S85PF8 ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PF8
71V3559S85PFG8 TQFP-100, Reel Integrated Device Technology Inc 71V3559S85PFG vs 71V3559S85PFG8
IDT71V3559S85PFG Cache SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PFG
IDT71V3559S85PF ZBT SRAM, 256KX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc 71V3559S85PFG vs IDT71V3559S85PF
71V3559S85PFG8 3.3V 256K x 18 ZBT Synchronous Flow-Through SRAM w/3.3V I/O, TQFP0/Reel Renesas Electronics Corporation 71V3559S85PFG vs 71V3559S85PFG8

Related Parts for 71V3559S85PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V3559S85PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V3559S85PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V3559S85PFG would you like to use for your alert(s)?
  • Please alert me when 71V3559S85PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V3559S85PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V3559S85PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V3559S85PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V3559S85PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V3559S85PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: