Memory
71V35761S166BGG8
Integrated Device Technology Inc
Description: PBGA-119, Reel

Overview of 71V35761S166BGG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V35761S166BGG8 Renesas Electronics Corporation 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O

CAD Models for 71V35761S166BGG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V35761S166BGG8 by Integrated Device Technology Inc

71V35761S166BGG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PBGA
Package Description
GREEN, BGA-119
Pin Count
119
Manufacturer Package Code
BGG119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.32 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 71V35761S166BGG8
    Integrated Device Technology Inc
    PBGA-119, Reel
    VS

Alternate Parts for 71V35761S166BGG8

This table gives cross-reference parts and alternative options found for 71V35761S166BGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V35761S166BGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V35761S166BGG PBGA-119, Tray Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761S166BGG
IDT71V35761S166BG Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc 71V35761S166BGG8 vs IDT71V35761S166BG
71V35761YSA166BGG Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119 Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761YSA166BGG
71V35761S166BG8 PBGA-119, Reel Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761S166BG8
Part Number Description Manufacturer Compare
71V35761YSA166BGG Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, GREEN, BGA-119 Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761YSA166BGG
IDT71V35761S166BG Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, BGA-119 Integrated Device Technology Inc 71V35761S166BGG8 vs IDT71V35761S166BG
71V35761S166BGG PBGA-119, Tray Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761S166BGG
71V35761S166BG8 PBGA-119, Reel Integrated Device Technology Inc 71V35761S166BGG8 vs 71V35761S166BG8

Related Parts for 71V35761S166BGG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V35761S166BGG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V35761S166BGG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V35761S166BGG8 would you like to use for your alert(s)?
  • Please alert me when 71V35761S166BGG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V35761S166BGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V35761S166BGG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V35761S166BGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V35761S166BGG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V35761S166BGG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: