Part Details for 71V3577S85BQ8 by Integrated Device Technology Inc
Overview of 71V3577S85BQ8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V3577S85BQ8
71V3577S85BQ8 CAD Models
71V3577S85BQ8 Part Data Attributes:
|
71V3577S85BQ8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V3577S85BQ8
Integrated Device Technology Inc
CABGA-165, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Manufacturer Package Code | BQ165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1997-09-16 | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 87 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for 71V3577S85BQ8
This table gives cross-reference parts and alternative options found for 71V3577S85BQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V3577S85BQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3577S85BQI | CABGA-165, Tray | Integrated Device Technology Inc | 71V3577S85BQ8 vs 71V3577S85BQI |
MT58L128V36F1F-8.5 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | 71V3577S85BQ8 vs MT58L128V36F1F-8.5 |
MT58L128V36F1F-8.5 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Micron Technology Inc | 71V3577S85BQ8 vs MT58L128V36F1F-8.5 |
IDT71V3577S85BQ8 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQ8 |
71V3577S85BQI8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V3577S85BQ8 vs 71V3577S85BQI8 |
IDT71V3577S85BQGI | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQGI |
IDT71V3577S85BQG | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQG |
IDT71V3577S85BQI8 | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQI8 |
IDT71V3577S85BQI | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQI |
IDT71V3577S85BQ | Cache SRAM, 128KX36, 8.5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | 71V3577S85BQ8 vs IDT71V3577S85BQ |