Memory
71V416L12Y
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of 71V416L12Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
71V416L12YGI8 Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V416L12YG Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V416L12YG8 Renesas Electronics Corporation 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

CAD Models for 71V416L12Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V416L12Y by Integrated Device Technology Inc

71V416L12Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.575 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. 71V416L12Y
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for 71V416L12Y

This table gives cross-reference parts and alternative options found for 71V416L12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416L12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V416L12YG8 SOJ-44, Reel Integrated Device Technology Inc 71V416L12Y vs 71V416L12YG8
IDT71V416L12Y Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416L12Y
IDT71V416L12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416L12Y8
IDT71V416VL12YG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416VL12YG
IDT71V416YL12YG4 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416YL12YG4
71V416YL12Y Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs 71V416YL12Y
71V416L12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs 71V416L12Y8
71V416YFL12Y Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 Integrated Device Technology Inc 71V416L12Y vs 71V416YFL12Y
71V416YL12YG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs 71V416YL12YG
IDT71V416YL12Y Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416YL12Y
Part Number Description Manufacturer Compare
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc 71V416L12Y vs HY63V16400J-12
71V416L12YG8 SOJ-44, Reel Integrated Device Technology Inc 71V416L12Y vs 71V416L12YG8
IDT71V416S12YGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416S12YGI
IDT71V416S12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416S12Y8
IS61LV25616-12LQI Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc 71V416L12Y vs IS61LV25616-12LQI
PDM31564SA12SOTR Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation 71V416L12Y vs PDM31564SA12SOTR
KM616V4002CLJ-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor 71V416L12Y vs KM616V4002CLJ-12
CY7C1041BNV33-12VXCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor 71V416L12Y vs CY7C1041BNV33-12VXCT
GS74116GJ-12I Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 GSI Technology 71V416L12Y vs GS74116GJ-12I
IDT71V416YFS12YI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 Integrated Device Technology Inc 71V416L12Y vs IDT71V416YFS12YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V416L12Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V416L12Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 71V416L12Y would you like to use for your alert(s)?
  • Please alert me when 71V416L12Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V416L12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V416L12Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V416L12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V416L12Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V416L12Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: