Part Details for 71V416S10BEI by Integrated Device Technology Inc
Overview of 71V416S10BEI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71V416S10BEI
71V416S10BEI CAD Models
71V416S10BEI Part Data Attributes
|
71V416S10BEI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V416S10BEI
Integrated Device Technology Inc
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for 71V416S10BEI
This table gives cross-reference parts and alternative options found for 71V416S10BEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V416S10BEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416S10BEI8 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs IDT71V416S10BEI8 |
IDT71V416YS10BEGI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs IDT71V416YS10BEGI |
IDT71V416S10BEI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs IDT71V416S10BEI |
71V416S10BEI8 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs 71V416S10BEI8 |
IDT71V416YFS10BEI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, POWER, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs IDT71V416YFS10BEI |
71V416VS10BEGI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs 71V416VS10BEGI |
71V416S10BEGI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 9 X 9 MM, ROHS COMPLIANT, BGA-48 | Integrated Device Technology Inc | 71V416S10BEI vs 71V416S10BEGI |