71V424L15PHGI
Description: 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray

Overview of 71V424L15PHGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71V424L15PHGI Renesas Electronics Corporation 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
71V424L15PHGI8 Renesas Electronics Corporation 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout

Price & Stock for 71V424L15PHGI by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-71V424L15PHGI-ND
DigiKey IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tube 135
In Stock
  • 1 $9.7100
  • 10 $8.9950
  • 25 $8.7908
  • 50 $8.7438
  • 135 $7.6973
  • 270 $7.3153
  • 540 $7.2421
  • 1,080 $7.0014
$7.0014 / $9.7100 Buy Now
DISTI # 71V424L15PHGI
Avnet Americas 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout - Trays (Alt: 71V424L15PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $6.5400
$6.5400 Buy Now
DISTI # 972-71V424L15PHGI
Mouser Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM RoHS: Compliant 135
  • 1 $9.7100
  • 10 $9.0000
  • 25 $8.7500
  • 100 $7.7000
  • 270 $7.2500
  • 540 $7.1200
  • 1,080 $6.8600
$6.8600 / $9.7100 Buy Now
Future Electronics SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 15 ns 44-TSOP II RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks Container: Tray 0
Tray
  • 135 $6.4200
$6.4200 Buy Now
Renesas Electronics America IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Container: Tube 135
  • 1 $9.7100
  • 10 $8.9950
  • 25 $8.7908
  • 50 $8.7438
  • 135 $7.6973
  • 270 $7.3153
  • 540 $7.2421
  • 1,080 $7.0014
$7.0014 / $9.7100 Buy Now
DISTI # 71V424L15PHGI
Avnet Silica 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout (Alt: 71V424L15PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 71V424L15PHGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V424L15PHGI by Renesas Electronics Corporation

71V424L15PHGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP
Pin Count
44
Manufacturer Package Code
PHG44
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320041
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. 71V424L15PHGI
    Renesas Electronics Corporation
    3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray
    VS

Alternate Parts for 71V424L15PHGI

This table gives cross-reference parts and alternative options found for 71V424L15PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V424L15PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V424L15PHG8 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation 71V424L15PHGI vs 71V424L15PHG8
71V424S15PHGI 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHGI vs 71V424S15PHGI
71V424S15PHG 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHGI vs 71V424S15PHG
71V424L15PHGI8 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation 71V424L15PHGI vs 71V424L15PHGI8
AS7C34096A-15TIN Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc 71V424L15PHGI vs AS7C34096A-15TIN
71V424L15PHG 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation 71V424L15PHGI vs 71V424L15PHG
AS7C34096A-15TCN Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc 71V424L15PHGI vs AS7C34096A-15TCN

Related Parts for 71V424L15PHGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V424L15PHGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V424L15PHGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 71V424L15PHGI would you like to use for your alert(s)?
  • Please alert me when 71V424L15PHGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V424L15PHGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V424L15PHGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V424L15PHGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V424L15PHGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V424L15PHGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: