-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V546S133PFGI8 | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous PipeLined SRAM |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V546S133PFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V546S133PFGI8
Renesas Electronics Corporation
3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4.2 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 71V546S133PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V546S133PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3556XS133PFGI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs IDT71V3556XS133PFGI8 |
71V3556S133PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V3556S133PFGI8 |
71V546S133PFGI | 3.3V 128K x 36 ZBT Synchronous PipeLined SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V546S133PFGI8 vs 71V546S133PFGI |
71V546XS133PFI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V546XS133PFI |
IDT71V546S133PFI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs IDT71V546S133PFI |
71V3556S133PFI | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V3556S133PFI |
71V3556S133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V3556S133PFI8 |
IDT71V3556S133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs IDT71V3556S133PFI8 |
71V3556XS133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V3556XS133PFI8 |
71V546S133PFI8 | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100 | Integrated Device Technology Inc | 71V546S133PFGI8 vs 71V546S133PFI8 |