Part Details for 71V547S80PFGI by Integrated Device Technology Inc
Overview of 71V547S80PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V547S80PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM | |
71V547S80PFGI8 | Renesas Electronics Corporation | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM |
Part Details for 71V547S80PFGI
71V547S80PFGI CAD Models
71V547S80PFGI Part Data Attributes
|
71V547S80PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V547S80PFGI
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 20 MM, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1998-04-01 | |
Access Time-Max | 5 ns | |
Additional Feature | FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 95 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-F100 | |
JESD-609 Code | e3 | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V547S80PFGI
This table gives cross-reference parts and alternative options found for 71V547S80PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V547S80PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3557S80PFI8 | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V547S80PFGI vs 71V3557S80PFI8 |
71V547S80PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V547S80PFGI vs 71V547S80PFGI8 |
71V3557S80PFI | ZBT SRAM, 128KX36, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V547S80PFGI vs 71V3557S80PFI |
71V547S80PFGI8 | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V547S80PFGI vs 71V547S80PFGI8 |
71V547S80PFGI | 3.3V 128K x 36 ZBT Synchronous Flow-Through SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V547S80PFGI vs 71V547S80PFGI |
71V3557S80PFGI | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | 71V547S80PFGI vs 71V3557S80PFGI |
71V3557S80PFGI8 | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | 71V547S80PFGI vs 71V3557S80PFGI8 |
71V3557S80PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V547S80PFGI vs 71V3557S80PFGI8 |
71V3557S80PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V547S80PFGI vs 71V3557S80PFGI |
IDT71V3557S80PFGI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V547S80PFGI vs IDT71V3557S80PFGI |