Part Details for 71V65703S75PFG by Integrated Device Technology Inc
Overview of 71V65703S75PFG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V65703S75PFGI8 | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM | |
71V65703S75PFG | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM | |
71V65703S75PFG8 | Renesas Electronics Corporation | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM |
Price & Stock for 71V65703S75PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 71V65703 - 256K X 36 3.3V Synchronous ZBT SRAM 3.3V I/O, Burst Counter, Flow-Through Output ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$14.4400 / $16.9900 | Buy Now |
Part Details for 71V65703S75PFG
71V65703S75PFG CAD Models
71V65703S75PFG Part Data Attributes
|
71V65703S75PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65703S75PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PKG100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 71V65703S75PFG
This table gives cross-reference parts and alternative options found for 71V65703S75PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65703S75PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS8C803625A-QC75N | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | Alliance Memory Inc | 71V65703S75PFG vs AS8C803625A-QC75N |
IDT71V65703S75PFGI | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | 71V65703S75PFG vs IDT71V65703S75PFGI |
71V65703S75PF | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V65703S75PFG vs 71V65703S75PF |
71V65703S75PFGI | TQFP-100, Tray | Integrated Device Technology Inc | 71V65703S75PFG vs 71V65703S75PFGI |
IDT71V65703S75PFI | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V65703S75PFG vs IDT71V65703S75PFI |
IDT71V65703S75PFG8 | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 71V65703S75PFG vs IDT71V65703S75PFG8 |
71V65703S75PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | 71V65703S75PFG vs 71V65703S75PFGI8 |
71V65703S75PFGI8 | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel | Renesas Electronics Corporation | 71V65703S75PFG vs 71V65703S75PFGI8 |
71V65703S75PFGI | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V65703S75PFG vs 71V65703S75PFGI |
71V65703S75PFG | 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray | Renesas Electronics Corporation | 71V65703S75PFG vs 71V65703S75PFG |