Part Details for 71V65803133BQGI by Integrated Device Technology Inc
Overview of 71V65803133BQGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 71V65803133BQGI
71V65803133BQGI CAD Models
71V65803133BQGI Part Data Attributes:
|
71V65803133BQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V65803133BQGI
Integrated Device Technology Inc
ZBT SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for 71V65803133BQGI
This table gives cross-reference parts and alternative options found for 71V65803133BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V65803133BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM0436A81QLAA-4 | Standard SRAM, 256KX36, 2ns, CMOS, PBGA119, BGA-119 | IBM | 71V65803133BQGI vs IBM0436A81QLAA-4 |
CY7C1354B-250BGC | ZBT SRAM, 256KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | 71V65803133BQGI vs CY7C1354B-250BGC |
KM718V990T-10000 | Cache SRAM, 512KX18, 4.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | 71V65803133BQGI vs KM718V990T-10000 |
CY7C1356BV25-250BZC | ZBT SRAM, 512KX18, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | 71V65803133BQGI vs CY7C1356BV25-250BZC |
71V67802S133BQ8 | CABGA-165, Reel | Integrated Device Technology Inc | 71V65803133BQGI vs 71V67802S133BQ8 |
IBM0436A81ELAB-5 | Standard SRAM, 256KX36, 2.25ns, CMOS, PBGA119, BGA-119 | IBM | 71V65803133BQGI vs IBM0436A81ELAB-5 |
IS61LF25636A-7.5B3I | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | Integrated Silicon Solution Inc | 71V65803133BQGI vs IS61LF25636A-7.5B3I |
K7P801811B-HC33 | Standard SRAM, 512KX18, 1.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Samsung Semiconductor | 71V65803133BQGI vs K7P801811B-HC33 |
IBM0418A81XLAB-3 | Standard SRAM, 512KX18, 1.7ns, CMOS, PBGA119, BGA-119 | IBM | 71V65803133BQGI vs IBM0418A81XLAB-3 |
CXK77S36L80AGB-43B | Late-Write SRAM, 256KX36, 4.3ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | 71V65803133BQGI vs CXK77S36L80AGB-43B |