-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V67703S75BGG-ND
|
DigiKey | IC SRAM 9MBIT PAR 117MHZ 119PBGA Min Qty: 252 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$23.9271 | Buy Now |
DISTI #
71V67703S75BGG
|
Avnet Americas | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V67703S75BGG) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$21.8313 / $24.9255 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 84 Container: Tray | 0Tray |
|
$21.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V67703S75BGG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67703S75BGG
Renesas Electronics Corporation
3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, PBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BGG119 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.265 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 71V67703S75BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67703S75BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V67703S75BGGI | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67703S75BGG vs IDT71V67703S75BGGI |
IDT71V67702S75BGI | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | 71V67703S75BGG vs IDT71V67702S75BGI |
IDT71V67703S75BGG | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Device Technology Inc | 71V67703S75BGG vs IDT71V67703S75BGG |
71V67703S75BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | 71V67703S75BGG vs 71V67703S75BGG8 |
71V67703S75BGGI | PBGA-119, Tray | Integrated Device Technology Inc | 71V67703S75BGG vs 71V67703S75BGGI |
71V67703S75BG | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, PBGA84/Tray | Renesas Electronics Corporation | 71V67703S75BGG vs 71V67703S75BG |
K7B803625B-HC75 | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | 71V67703S75BGG vs K7B803625B-HC75 |
IS61LF25636D-7.5BI | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | 71V67703S75BGG vs IS61LF25636D-7.5BI |
71V67703S75BGG8 | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, PBGA0/Reel | Renesas Electronics Corporation | 71V67703S75BGG vs 71V67703S75BGG8 |
71V67703S75BGI | Cache SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 20 MM, 1.27 MM PITCH, BGA-119 | Integrated Device Technology Inc | 71V67703S75BGG vs 71V67703S75BGI |