-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71V67703S75BQGI-ND
|
DigiKey | IC SRAM 9MBIT PAR 165CABGA Min Qty: 272 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$23.8018 | Buy Now |
DISTI #
71V67703S75BQGI
|
Avnet Americas | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V67703S75BQGI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$21.7170 / $24.7950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 272 Package Multiple: 136 Container: Tray | 0Tray |
|
$21.3800 | Buy Now |
DISTI #
71V67703S75BQGI
|
Avnet Americas | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM - Trays (Alt: 71V67703S75BQGI) RoHS: Compliant Min Qty: 272 Package Multiple: 136 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$21.7170 / $24.7950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V67703S75BQGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V67703S75BQGI
Renesas Electronics Corporation
3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 165 | |
Manufacturer Package Code | BQG165 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for 71V67703S75BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V67703S75BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67703S75BQ | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V67703S75BQGI vs 71V67703S75BQ |
71V67703S75BQG | 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, CABGA136/Tray | Renesas Electronics Corporation | 71V67703S75BQGI vs 71V67703S75BQG |