Part Details for 71FE by Eaton Bussmann
Overview of 71FE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6817
|
Newark | 71A 690V Ac Type T Fuse |Eaton Bussmann 71FE RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.3900 / $137.8000 | Buy Now |
DISTI #
71FE-ND
|
DigiKey | FUSE CRTRDGE 71A 450VDC CYLINDR Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2583 | Buy Now |
DISTI #
70425852
|
RS | Fast acting FF HRC power FE fuse, 71A | Bussmann by Eaton 71FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9100 / $12.3900 | RFQ |
DISTI #
000000000002489683
|
Sager | Specialty Fuses 71A 690VAC TYPE T Min Qty: 40 | 0 |
|
$123.9000 | Buy Now |