Part Details for 71J30-03-5-02N by Grayhill Inc
Overview of 71J30-03-5-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71J30-03-5-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-71J30-03-5-02N-ND
|
DigiKey | SWITCH KEY 2POS 5PDT 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$90.8600 / $114.8500 | Buy Now |
DISTI #
71J30-03-5-02N-ND
|
DigiKey | SWITCH KEY 2POS 5PDT 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9092 | Buy Now |
DISTI #
71J30-03-5-02N
|
Avnet Americas | Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J30-03-5-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1994 / $64.7210 | Buy Now |
DISTI #
706-71J30-03-5-02N
|
Mouser Electronics | Keylock Switches 71J30-03-5-02N,KEY RoHS: Compliant | 0 |
|
$65.6800 / $73.3700 | Order Now |
|
Future Electronics | Keylock Switch, Anti-static solder lug, 30°, 3 deck, 5 pole/deck,2 position/pole RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$61.5800 / $64.6600 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount |
9 In Stock |
|
$70.2700 / $98.4100 | Buy Now |
DISTI #
71J30-03-5-02N
|
Avnet Americas | Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J30-03-5-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1994 / $64.7210 | Buy Now |
DISTI #
71J30-03-5-02N
|
Avnet Americas | Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J30-03-5-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1994 / $64.7210 | Buy Now |
DISTI #
000000000000390538
|
Sager | Keylock Switches 71J30-03-5-02N,KEY Min Qty: 25 | 0 |
|
$52.9100 / $68.5500 | Buy Now |
|
Master Electronics | Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount |
9 In Stock |
|
$70.2700 / $98.4100 | Buy Now |
Part Details for 71J30-03-5-02N
71J30-03-5-02N CAD Models
71J30-03-5-02N Part Data Attributes
|
71J30-03-5-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71J30-03-5-02N
Grayhill Inc
Keylock Switch, 5PDT, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 50.85 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 5PDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |