Part Details for 71J36-02-2-03N by Grayhill Inc
Overview of 71J36-02-2-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71J36-02-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J36-02-2-03N-ND
|
DigiKey | SWITCH KEY 3POS DP3T 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.9596 | Buy Now |
DISTI #
71J36-02-2-03N
|
Avnet Americas | Switch Key Lock DP 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-02-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5988 / $52.7325 | Buy Now |
DISTI #
706-71J36-02-2-03N
|
Mouser Electronics | Keylock Switches 71J36-02-2-03N,KEY RoHS: Compliant | 0 |
|
$53.5200 / $59.7700 | Order Now |
|
Onlinecomponents.com | Switch Key Lock DP3T 36° Flat Key 0.25A Solder Lug Panel Mount | 0 |
|
$49.9100 / $65.8200 | Buy Now |
DISTI #
71J36-02-2-03N
|
Avnet Americas | Switch Key Lock DP 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-02-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5988 / $52.7325 | Buy Now |
DISTI #
71J36-02-2-03N
|
Avnet Americas | Switch Key Lock DP 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71J36-02-2-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5988 / $52.7325 | Buy Now |
DISTI #
Grayhill 71J36-02-2-03N
|
PEI Genesis | Keylock Switch | 0 |
|
Buy Now | |
DISTI #
000000000000390559
|
Sager | Keylock Switches 71J36-02-2-03N,KEY Min Qty: 25 | 0 |
|
$43.0900 / $55.8500 | Buy Now |
Part Details for 71J36-02-2-03N
71J36-02-2-03N CAD Models
71J36-02-2-03N Part Data Attributes
|
71J36-02-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71J36-02-2-03N
Grayhill Inc
Keylock Switch, DP3T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 45.31 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 3 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |